
UCC3915PWP | |
|---|---|
DigiKey Part Number | 2156-UCC3915PWP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3915PWP |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout | |
Voltage - Supply | 7V ~ 15V | |
Current - Output (Max) | 4A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Bulk: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38211 € | 257,04 € |
| Unit Price without VAT: | 3,38211 € |
|---|---|
| Unit Price with VAT: | 4,02471 € |

