
UCC3913D | |
|---|---|
DigiKey Part Number | 2156-UCC3913D-UT-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3913D |
Description | UCC3913 NEGATIVE FLOATING SINGLE |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout | |
Voltage - Supply | - | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 17997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39079 € | 257,70 € |
| Unit Price without VAT: | 3,39079 € |
|---|---|
| Unit Price with VAT: | 4,03504 € |

