
UCC39002P | |
|---|---|
DigiKey Part Number | 2156-UCC39002P-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC39002P |
Description | UCC39002 ADVANCED 8 PIN LOADSHAR |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.375V ~ 14.25V |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Load Share Controller | Supplier Device Package 8-PDIP |
Current - Supply 2.5mA | Base Product Number |
| Bulk: | 368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,93852 € | 258,59 € |
| Unit Price without VAT: | 2,93852 € |
|---|---|
| Unit Price with VAT: | 3,49684 € |

