
UCC38C45DGK | |
|---|---|
DigiKey Part Number | 296-13845-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38C45DGK |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C45DGK Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,21586 € | 972,69 € |
| Unit Price without VAT: | 1,21586 € |
|---|---|
| Unit Price with VAT: | 1,44687 € |

