
UCC3895N | |
|---|---|
DigiKey Part Number | 296-11538-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3895N |
Description | IC OFFLINE SW FULL-BRDG 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3895N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | Phase-Shifted Full-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 16.5V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 18 | 5,03667 € | 90,66 € |
| 36 | 4,78000 € | 172,08 € |
| 108 | 4,46306 € | 482,01 € |
| 252 | 4,27746 € | 1.077,92 € |
| 504 | 4,15520 € | 2.094,22 € |
| 1.008 | 4,05460 € | 4.087,04 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |


