
UCC388DP | |
|---|---|
DigiKey Part Number | 2156-UCC388DP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC388DP |
Description | IC REG LINEAR 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,68680 € | 258,08 € |
| Unit Price without VAT: | 1,68680 € |
|---|---|
| Unit Price with VAT: | 2,00729 € |

