
UCC3882DW | |
|---|---|
DigiKey Part Number | 2156-UCC3882DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3882DW |
Description | 1.5A, 700KHZ BICMOS, PDSO28 |
Customer Reference | |
Detailed Description | - Controller, Intel VID code Voltage Regulator IC 1 Output 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Intel VID code | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 2.05V, 2.1V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Bulk: | 4450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,38559 € | 257,72 € |
| Unit Price without VAT: | 1,38559 € |
|---|---|
| Unit Price with VAT: | 1,64885 € |

