
UCC387DP | |
|---|---|
DigiKey Part Number | 2156-UCC387DP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC387DP |
Description | IC REG LINEAR 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Bulk: | 978 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,57286 € | 256,01 € |
| Unit Price without VAT: | 36,57286 € |
|---|---|
| Unit Price with VAT: | 43,52170 € |

