


UCC386PWTR | |
|---|---|
DigiKey Part Number | 2156-UCC386PWTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC386PWTR |
Description | IC REG LINEAR 3.22V 200MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.22V |
Mfr | Voltage - Output (Max) |
Series | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 µA |
Part Status Obsolete | Current - Supply (Max) 200 mA |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Current Limit, Thermal Limit |
Number of Regulators 1 | Operating Temperature 0°C ~ 70°C |
Voltage - Input (Max) 9V | Mounting Type Surface Mount |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

