
UCC38501N | |
|---|---|
DigiKey Part Number | 2156-UCC38501N-UT-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC38501N |
Description | UCC38501 BICMOS PFC/PWM COMBINAT |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 3655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,35976 € | 260,75 € |
| Unit Price without VAT: | 6,35976 € |
|---|---|
| Unit Price with VAT: | 7,56811 € |

