
UCC3839D | |
|---|---|
DigiKey Part Number | 2156-UCC3839D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3839D |
Description | 0.01A, 1000KHZ BICMOS, PDSO14 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.3 mA |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 7.5V ~ 15V |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,71340 € | 257,01 € |
| Unit Price without VAT: | 1,71340 € |
|---|---|
| Unit Price with VAT: | 2,03895 € |

