Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UCC381DP-5

DigiKey Part Number
296-2820-5-ND
Manufacturer
Manufacturer Product Number
UCC381DP-5
Description
IC REG LINEAR 5V 1A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC381DP-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1A
Current - Output
Current - Quiescent (Iq)
650 µA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,61000 €6,61 €
105,10200 €51,02 €
754,38653 €328,99 €
1504,22020 €633,03 €
3004,08317 €1.224,95 €
5253,99051 €2.095,02 €
1.0503,89416 €4.088,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €

Other Suppliers on DigiKey

20.581In Stock
Ships from Rochester Electronics, LLC