
UCC3818NG4 | |
|---|---|
DigiKey Part Number | 2156-UCC3818NG4-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3818NG4 |
Description | UCC3818 BICMOS POWER FACTOR PRE- |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,51122 € | 259,83 € |
| Unit Price without VAT: | 3,51122 € |
|---|---|
| Unit Price with VAT: | 4,17835 € |

