
UCC3818AN | |
|---|---|
DigiKey Part Number | 2156-UCC3818AN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3818AN |
Description | UCC3818A BICMOS POWER FACTOR PRE |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,46757 € | 256,60 € |
| Unit Price without VAT: | 3,46757 € |
|---|---|
| Unit Price with VAT: | 4,12641 € |

