MFR Recommended

UCC3813PW-5 | |
|---|---|
DigiKey Part Number | 296-11509-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3813PW-5 |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813PW-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | 31kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |


