Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3813PW-3

DigiKey Part Number
2156-UCC3813PW-3-ND
Manufacturer
Unitrode
Manufacturer Product Number
UCC3813PW-3
Description
UCC3813-3 LOW POWER ECONOMY BICM
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 12V
Frequency - Switching
31kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:516
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,67818 €258,44 €
Unit Price without VAT:1,67818 €
Unit Price with VAT:1,99703 €