MFR Recommended

UCC3813N-0 | |
|---|---|
DigiKey Part Number | 296-11498-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3813N-0 |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813N-0 Models |
Category | Frequency - Switching 46kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward Converter | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.9V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3813D-0 | Rochester Electronics, LLC | 3.347 | 2156-UCC3813D-0-ND | 1,65727 € | MFR Recommended |
| UC2845BN | STMicroelectronics | 2.166 | 497-UC2845BN-ND | 1,02000 € | Similar |



