
UCC3813DTR-4 | |
|---|---|
DigiKey Part Number | 2156-UCC3813DTR-4-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3813DTR-4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 49% |
Manufacturer Unitrode | Frequency - Switching 1MHz |
Packaging Bulk | Control Features Frequency Control |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Either | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

