
UCC3809N-2 | |
|---|---|
DigiKey Part Number | 2156-UCC3809N-2-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3809N-2 |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 5350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,14289 € | 259,29 € |
| Unit Price without VAT: | 2,14289 € |
|---|---|
| Unit Price with VAT: | 2,55004 € |

