
UCC3809D-2 | |
|---|---|
DigiKey Part Number | 2156-UCC3809D-2-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3809D-2 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Control Features Frequency Control, Soft Start |
Manufacturer Unitrode | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8V ~ 19V | Base Product Number |
Frequency - Switching 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92075 € | 255,46 € |
| Unit Price without VAT: | 1,92075 € |
|---|---|
| Unit Price with VAT: | 2,28569 € |

