
UCC3807D-3 | |
|---|---|
DigiKey Part Number | 296-2543-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3807D-3 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3807D-3 Models |
Category | Voltage - Supply (Vcc/Vdd) 4.1V ~ 13.5V |
Manufacturer Texas Instruments | Frequency - Switching 202kHz |
Packaging Tube | Duty Cycle (Max) 78% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, SEPIC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,39120 € | 1.017,36 € |
| Unit Price without VAT: | 3,39120 € |
|---|---|
| Unit Price with VAT: | 4,03553 € |

