
UCC3804DTR | |
|---|---|
DigiKey Part Number | 2156-UCC3804DTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3804DTR |
Description | UCC3804 LOW-POWER BICMOS CURRENT |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Control Features Frequency Control |
Manufacturer Unitrode | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V | Base Product Number |
Frequency - Switching Up to 1MHz |
| Bulk: | 15755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,65727 € | 255,22 € |
| Unit Price without VAT: | 1,65727 € |
|---|---|
| Unit Price with VAT: | 1,97215 € |

