
UCC3750DW | |
|---|---|
DigiKey Part Number | 2156-UCC3750DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3750DW |
Description | UCC3750 SOURCE RINGER CONTROLLER |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Unitrode | Current - Supply 500µA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Ring Generator Controller | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 28-SOIC |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,83667 € | 252,55 € |
| Unit Price without VAT: | 16,83667 € |
|---|---|
| Unit Price with VAT: | 20,03564 € |

