
UCC3583N | |
|---|---|
DigiKey Part Number | 2156-UCC3583N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3583N |
Description | 1.8A, 500KHZ BICMOS, PDIP14 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.9V ~ 14V | |
Current - Supply | 3 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,57153 € | 257,15 € |
| Unit Price without VAT: | 3,57153 € |
|---|---|
| Unit Price with VAT: | 4,25012 € |

