
UCC3583D | |
|---|---|
DigiKey Part Number | 2156-UCC3583D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3583D |
Description | UCC3583 SWITCH MODE SECONDARY SI |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 3 mA |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 8.9V ~ 14V |
| Bulk: | 2800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,51304 € | 252,73 € |
| Unit Price without VAT: | 4,51304 € |
|---|---|
| Unit Price with VAT: | 5,37052 € |

