
UCC3583D | |
|---|---|
DigiKey Part Number | 296-11446-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3583D |
Description | IC SECONDARY SIDE CTRLR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3583D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.9V ~ 14V | |
Current - Supply | 3 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16200 € | 51,62 € |
| 50 | 4,55380 € | 227,69 € |
| 100 | 4,36550 € | 436,55 € |
| 250 | 4,16664 € | 1.041,66 € |
| 500 | 4,04678 € | 2.023,39 € |
| 1.000 | 3,94814 € | 3.948,14 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

