
UCC3581D | |
|---|---|
DigiKey Part Number | 296-11444-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3581D |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3581D Models |
Category | Frequency - Switching Up to 100kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 84% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,02869 € | 1.060,04 € |
| Unit Price without VAT: | 3,02869 € |
|---|---|
| Unit Price with VAT: | 3,60414 € |

