
UCC3570N | |
|---|---|
DigiKey Part Number | 2156-UCC3570N-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3570N |
Description | IC OFFLINE SWITCH 14DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology 500kHz 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency - Switching | 500kHz | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 6653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,30829 € | 258,64 € |
| Unit Price without VAT: | 6,30829 € |
|---|---|
| Unit Price with VAT: | 7,50687 € |

