
UCC3570D | |
|---|---|
DigiKey Part Number | 2156-UCC3570D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3570D |
Description | IC OFFLINE SWITCH 14SOIC |
Customer Reference | |
Detailed Description | Converter Offline Topology 500kHz 14-SOIC |
Datasheet | Datasheet |
Category | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Manufacturer Unitrode | Supplier Device Package 14-SOIC |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Frequency - Switching 500kHz |
| Bulk: | 830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,32042 € | 255,38 € |
| Unit Price without VAT: | 5,32042 € |
|---|---|
| Unit Price with VAT: | 6,33130 € |

