
UCC35706DGK | |
|---|---|
DigiKey Part Number | 2156-UCC35706DGK-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC35706DGK |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP |
Datasheet | Datasheet |
Category | Duty Cycle 93% |
Manufacturer Unitrode | Frequency - Switching 1MHz |
Packaging Bulk | Fault Protection Current Limiting |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-VSSOP |
Topology Boost, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Bulk: | 4895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,76483 € | 255,90 € |
| Unit Price without VAT: | 1,76483 € |
|---|---|
| Unit Price with VAT: | 2,10015 € |

