
UCC2976PW | |
|---|---|
DigiKey Part Number | 2156-UCC2976PW-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2976PW |
Description | FLUORESCENT LIGHT CONTROLLER |
Customer Reference | |
Detailed Description | Power Supplies PMIC 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 1mA | |
Voltage - Supply | 3V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Tube: | 2375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,10167 € | 256,27 € |
| Unit Price without VAT: | 6,10167 € |
|---|---|
| Unit Price with VAT: | 7,26099 € |

