
UCC2974PW | |
|---|---|
DigiKey Part Number | 2156-UCC2974PW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2974PW |
Description | UNITRODE TRNSCVR 1 DRVR 1 RCVR |
Customer Reference | |
Detailed Description | Fluorescent Lamp Controller Controller 60kHz Yes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fluorescent Lamp Controller | |
Frequency | 60kHz | |
Voltage - Supply | 12V | |
Current - Supply | 2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 3742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,38559 € | 257,72 € |
| Unit Price without VAT: | 1,38559 € |
|---|---|
| Unit Price with VAT: | 1,64885 € |

