
UCC2973PW | |
|---|---|
DigiKey Part Number | 2156-UCC2973PW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2973PW |
Description | UCC2973 BICMOS COLD CATHODE FLUO |
Customer Reference | |
Detailed Description | CCFL Controller Controller 80kHz ~ 160kHz No 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 7 mA |
Manufacturer Unitrode | Dimming No |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type CCFL Controller | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency 80kHz ~ 160kHz | Supplier Device Package 8-TSSOP |
Voltage - Supply 4.5V ~ 20V | Base Product Number |
| Bulk: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,06778 € | 254,44 € |
| Unit Price without VAT: | 7,06778 € |
|---|---|
| Unit Price with VAT: | 8,41066 € |

