
UCC29422N | |
|---|---|
DigiKey Part Number | 2156-UCC29422N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC29422N |
Description | 0.00065A, 2000KHZ BICMOS, PDIP20 |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Frequency - Switching 150kHz ~ 1.2MHz |
Manufacturer Unitrode | Duty Cycle (Max) 88% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Low Battery, Reset |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, SEPIC | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.8V ~ 8V |
| Bulk: | 792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,51284 € | 255,67 € |
| Unit Price without VAT: | 1,51284 € |
|---|---|
| Unit Price with VAT: | 1,80028 € |

