
UCC2921D | |
|---|---|
DigiKey Part Number | 2156-UCC2921D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2921D |
Description | UCC2921 LATCHABLE NEGATIVE FLOAT |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Unitrode | Voltage - Supply -48V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features UVLO |
| Bulk: | 440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,64778 € | 257,83 € |
| Unit Price without VAT: | 28,64778 € |
|---|---|
| Unit Price with VAT: | 34,09086 € |

