
UCC2918DP | |
|---|---|
DigiKey Part Number | 2156-UCC2918DP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2918DP |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Manufacturer Unitrode | Voltage - Supply 3V ~ 6V |
Packaging Bulk | Current - Output (Max) 4A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 16-SOIC |
Features Thermal Limit | Base Product Number |
| Bulk: | 2094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,72426 € | 256,08 € |
| Unit Price without VAT: | 2,72426 € |
|---|---|
| Unit Price with VAT: | 3,24187 € |

