
UCC2913N | |
|---|---|
DigiKey Part Number | 2156-UCC2913N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2913N |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-PDIP |
Datasheet | Datasheet |
Category | Features Auto Retry, UVLO |
Manufacturer Unitrode | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Applications -48V | Base Product Number |
| Bulk: | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,30324 € | 255,66 € |
| Unit Price without VAT: | 2,30324 € |
|---|---|
| Unit Price with VAT: | 2,74086 € |

