
UCC2913D | |
|---|---|
DigiKey Part Number | 2156-UCC2913D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2913D |
Description | UCC2913 NEGATIVE FLOATING SINGLE |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
Datasheet | Datasheet |
Category | Features Auto Retry, UVLO |
Manufacturer Unitrode | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications -48V | Base Product Number |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,05222 € | 255,29 € |
| Unit Price without VAT: | 4,05222 € |
|---|---|
| Unit Price with VAT: | 4,82214 € |

