Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4211DGN

DigiKey Part Number
296-13657-5-ND
Manufacturer
Manufacturer Product Number
THS4211DGN
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4211DGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
970V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
325 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
3 mV
Current - Supply
19mA
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,79000 €8,79 €
106,85200 €68,52 €
805,90963 €472,77 €
1605,69956 €911,93 €
3205,52653 €1.768,49 €
5605,40950 €3.029,32 €
1.0405,29976 €5.511,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,79000 €
Unit Price with VAT:10,46010 €

Other Suppliers on DigiKey

10.528In Stock
Ships from Rochester Electronics, LLC