
UCC2895PW | |
|---|---|
DigiKey Part Number | 2156-UCC2895PW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2895PW |
Description | UCC2895 BICMOS ADVANCED PHASE SH |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2895PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | Phase-Shifted Full-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 16.5V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Bulk: | 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,78491 € | 253,60 € |
| Unit Price without VAT: | 4,78491 € |
|---|---|
| Unit Price with VAT: | 5,69404 € |

