
UCC2892PW | |
|---|---|
DigiKey Part Number | 2156-UCC2892PW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2892PW |
Description | UCC2892 UCC289X CURRENT MODE ACT |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,98800 € | 258,44 € |
| Unit Price without VAT: | 1,98800 € |
|---|---|
| Unit Price with VAT: | 2,36572 € |

