
UCC2892D | |
|---|---|
DigiKey Part Number | 2156-UCC2892D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2892D |
Description | UCC2892 UCC289X CURRENT MODE ACT |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 250kHz |
Manufacturer Unitrode | Duty Cycle (Max) 70% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V |
| Bulk: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,15873 € | 254,73 € |
| Unit Price without VAT: | 2,15873 € |
|---|---|
| Unit Price with VAT: | 2,56889 € |

