
UCC2889D | |
|---|---|
DigiKey Part Number | 2156-UCC2889D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2889D |
Description | UCC2889 OFF-LINE POWER SUPPLY CO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6.3V ~ 9.3V |
Manufacturer Unitrode | Fault Protection Short Circuit |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Non-Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 8.4 V |
| Bulk: | 290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,89526 € | 255,86 € |
| Unit Price without VAT: | 1,89526 € |
|---|---|
| Unit Price with VAT: | 2,25536 € |

