
UCC28517N | |
|---|---|
DigiKey Part Number | 2156-UCC28517N-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC28517N |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Tube: | 205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,26165 € | 257,67 € |
| Unit Price without VAT: | 3,26165 € |
|---|---|
| Unit Price with VAT: | 3,88136 € |

