
UCC28502DW | |
|---|---|
DigiKey Part Number | 2156-UCC28502DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC28502DW |
Description | 1.2A, 120KHZ BICMOS, PDSO20 |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,67309 € | 257,02 € |
| Unit Price without VAT: | 4,67309 € |
|---|---|
| Unit Price with VAT: | 5,56098 € |

