
UCC28500DW | |
|---|---|
DigiKey Part Number | 2156-UCC28500DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC28500DW |
Description | UCC28500 BICMOS PFC/PWM COMBINAT |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Unitrode | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 150 µA |
| Bulk: | 225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,58971 € | 258,05 € |
| Unit Price without VAT: | 7,58971 € |
|---|---|
| Unit Price with VAT: | 9,03175 € |

