
UCC2837N | |
|---|---|
DigiKey Part Number | 2156-UCC2837N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2837N |
Description | ANALOG CIRCUIT, 1 FUNC, BICMOS, |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 1.2mA | |
Voltage - Input | 2.2V ~ 12V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,75217 € | 258,90 € |
| Unit Price without VAT: | 3,75217 € |
|---|---|
| Unit Price with VAT: | 4,46508 € |

