
UCC281DP-ADJ | |
|---|---|
DigiKey Part Number | 2156-UCC281DP-ADJ-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC281DP-ADJ |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,76942 € | 260,09 € |
| Unit Price without VAT: | 3,76942 € |
|---|---|
| Unit Price with VAT: | 4,48561 € |

