
UCC2819PW | |
|---|---|
DigiKey Part Number | 2156-UCC2819PW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2819PW |
Description | UNITRODE LINE TRANSCEIVER |
Customer Reference | |
Detailed Description | PFC IC Average Current 120kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 120kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 1846 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

