
UCC2819N | |
|---|---|
DigiKey Part Number | 2156-UCC2819N-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2819N |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 17V |
Manufacturer Unitrode | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 250kHz | Base Product Number |
Current - Startup 150 µA |
| Tube: | 5767 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,93780 € | 255,79 € |
| Unit Price without VAT: | 1,93780 € |
|---|---|
| Unit Price with VAT: | 2,30598 € |

